Moflash LED195 Series Red Beacon 85V ac/dc Flashing Side, Rear, LED Bulb, IP65

Subtotal (1 unit)*

$152.71

(exc. GST)

$167.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.71

*price indicative

RS Stock No.:
122-6667
Mfr. Part No.:
LED195-03WH-02
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

ABS

Bulb Type

LED

Current Consumption

120mA

Current Type

AC/DC

Mount Type

Side, Rear

Base Diameter

104mm

Terminal Type

Terminal Block

Housing Colour

White

Maximum Supply Voltage

85V ac/dc

Lamp Included

Yes

Series

LED195

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

73mm

IP Rating

IP65

Standards/Approvals

CE Certified

COO (Country of Origin):
GB

Moflash Industrial LED Beacon - LED195 Series


Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.

Continuously rated

LED long life

Low current consumption

Dustproof

Weatherproof

Cable termination inside the enclosure

Deep or Shallow base options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy