Klaxon Sonos Series Red Sonos Beacon 230V ac Synchronised Flash Wall Mount, LED Beacon Bulb, IP65
- RS Stock No.:
- 708-134
- Mfr. Part No.:
- PSB-0211
- Brand:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
$89.73
(exc. GST)
$98.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.73 |
*price indicative
- RS Stock No.:
- 708-134
- Mfr. Part No.:
- PSB-0211
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Sonos Beacon | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Red | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED Beacon | |
| Mount Type | Wall Mount | |
| Current Type | AC | |
| Current Consumption | 55mA | |
| Base Diameter | 97.5mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Series | Sonos | |
| Maximum Operating Temperature | 65°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EN60950 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Sonos Beacon | ||
Light Effect Synchronised Flash | ||
Lens Colour Red | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED Beacon | ||
Mount Type Wall Mount | ||
Current Type AC | ||
Current Consumption 55mA | ||
Base Diameter 97.5mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Series Sonos | ||
Maximum Operating Temperature 65°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals EN60950 | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sonos Beacon is a versatile general-purpose beacon designed for efficient and reliable operation in safety and industrial applications. This beacon is engineered with a unique TimeSaver base, allowing for quick and secure connections during the initial wiring phase, facilitating a seamless installation experience. The translucent case enhances the beacon's visibility with a larger lens area that distributes light effectively. Weatherproof to IP65, this beacon is suitable for both indoor and outdoor settings, ensuring reliable performance in various environments.
Dual voltage compatibility supports 110V AC or 230V AC for flexible installation options
Designed for easy installation, streamlining the setup process
Rated IP65 weatherproofing protects against dust and water ingress
Synchronised flash enhances visibility and safety in various applications
Utilises a high output LED beacon for maximum light efficiency
Available in multiple lens colours, including red, amber, clear, blue, and green for tailored signalling options
Constructed from flame retardant polycarbonate for added safety and durability
Operates efficiently across a wide temperature range of -25ºC to +65ºC
Lightweight at just 0.25Kg, making it easy to mount and install
Related links
- Klaxon Sonos Series Green Synchronised Flash Sonos Beacon 230V ac IP65
- Klaxon Sonos Series Clear Synchronised Flash Sonos Beacon 230V ac IP65
- Klaxon Sonos Series Blue Synchronised Flash Sonos Beacon 60V dc IP65
- Klaxon Sonos Series Clear Synchronised Flash Sonos Beacon 60V dc IP65
- Klaxon Sonos Series Amber Synchronised Flash Sonos Beacon 60V dc IP65
- Klaxon Sonos Series Red Synchronised Flash Sonos Beacon 60V dc IP21
- Klaxon Sonos Series Clear Synchronised Flash Sonos Beacon 60V dc IP21
- Klaxon Sonos Series Clear Single/Double Flash (Dc Version) Xenon Bulb Base, IP65
