Klaxon Sonos Series Amber Sonos Beacon 60V dc Synchronised Flash Wall Mount, LED Beacon Bulb, IP65
- RS Stock No.:
- 708-140
- Mfr. Part No.:
- PSB-0217
- Brand:
- Klaxon
This image is representative of the product range
Subtotal (1 unit)*
$57.54
(exc. GST)
$63.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.54 |
*price indicative
- RS Stock No.:
- 708-140
- Mfr. Part No.:
- PSB-0217
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Sonos Beacon | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Amber | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED Beacon | |
| Current Type | DC | |
| Mount Type | Wall Mount | |
| Current Consumption | 55mA | |
| Base Diameter | 97.5mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 60V dc | |
| Series | Sonos | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EN60950 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Sonos Beacon | ||
Light Effect Synchronised Flash | ||
Lens Colour Amber | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED Beacon | ||
Current Type DC | ||
Mount Type Wall Mount | ||
Current Consumption 55mA | ||
Base Diameter 97.5mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 60V dc | ||
Series Sonos | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals EN60950 | ||
- COO (Country of Origin):
- GB
The Klaxon Signals Sonos Beacon (Deep Base) is a high-performance notification beacon designed for versatile applications including industrial, security, and process indication. Its innovative TimeSaver base simplifies installation by allowing connections to be MADE during the initial wiring phase, resulting in quicker and more reliable setups. The seamless commissioning process ensures a robust connection, eliminating common wiring issues faced by traditional alarm devices. Weatherproofed to IP65, this beacon is suitable for both indoor and outdoor use. Featuring a full-faced translucent case, it provides an expansive lens area, ensuring optimal light distribution for effective hazard warning and safety notifications.
High output LED beacon delivers bright visibility for notifications
First fix installation method eliminates the need for second fix wiring
Durable construction with a weatherproof rating of IP65 for deep base units
Synchronised flash capability enhances attention in emergency situations
Available in a variety of lens colours, including amber, clear, red, blue, and green
Lightweight design, with a weight of 0.25kg for deep base units, optimising ease of installation
Constructed from flame-retardant polycarbonate for additional safety assurance
Operates effectively in a wide temperature range from -25ºC to +65ºC
Equipped with 2 x 20mm cable entries for flexible installation options
Related links
- Klaxon Sonos Series Blue Synchronised Flash Sonos Beacon 60V dc IP65
- Klaxon Sonos Series Clear Synchronised Flash Sonos Beacon 60V dc IP65
- Klaxon Sonos Series Green Synchronised Flash Sonos Beacon 230V ac IP65
- Klaxon Sonos Series Red Synchronised Flash Sonos Beacon 230V ac IP65
- Klaxon Sonos Series Clear Synchronised Flash Sonos Beacon 230V ac IP65
- Klaxon Sonos Series Red Synchronised Flash Sonos Beacon 60V dc IP21
- Klaxon Sonos Series Clear Synchronised Flash Sonos Beacon 60V dc IP21
- Klaxon PSB Series Amber Synchronised Flash Beacon 60V IP65
