Klaxon Sonos Series Clear Sonos Beacon 60V dc Synchronised Flash Wall Mount, LED Beacon Bulb, IP65
- RS Stock No.:
- 708-141
- Mfr. Part No.:
- PSB-0218
- Brand:
- Klaxon
N
This image is representative of the product range
Subtotal (1 unit)*
$60.57
(exc. GST)
$66.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.57 |
*price indicative
- RS Stock No.:
- 708-141
- Mfr. Part No.:
- PSB-0218
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Sonos Beacon | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Clear | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED Beacon | |
| Current Type | DC | |
| Mount Type | Wall Mount | |
| Current Consumption | 55mA | |
| Base Diameter | 97.5mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 60V dc | |
| Series | Sonos | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EN60950 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Sonos Beacon | ||
Light Effect Synchronised Flash | ||
Lens Colour Clear | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED Beacon | ||
Current Type DC | ||
Mount Type Wall Mount | ||
Current Consumption 55mA | ||
Base Diameter 97.5mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 60V dc | ||
Series Sonos | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals EN60950 | ||
- COO (Country of Origin):
- GB
The Klaxon Signals LED beacon designed for both indoor and outdoor use. Engineered with a full-faced, translucent case, it maximises light spread, ensuring effective visibility across various applications, from industrial settings to security alerts. The TimeSaver base technology allows for an efficient first fix installation, significantly reducing setup time and eliminating common wiring issues typically associated with traditional alarm devices. With an impressive weatherproof rating of IP65, this beacon stands reliable against harsh environmental conditions, making it Ideal for a diverse range of operational environments.
High output LED ensures bright notification under various conditions
Innovative 'First Fix' design simplifies installation with no second fix wiring needed
Weatherproof to IP65, suitable for use in all environments, both indoors and outdoors
Designed for synchronised flashing, enhancing visibility and alertness
Available with a clear lens, promoting a wider light distribution
Durable construction with flame-retardant polycarbonate ensures longevity
Lightweight design for easier handling and installation
Versatile applications include industrial, security, and process indication
Related links
- Klaxon Sonos Series Clear Synchronised Flash Sonos Beacon 60V dc IP65
- Klaxon Sonos Series Clear Synchronised Flash Sonos Beacon 230V ac IP65
- Klaxon Sonos Series Blue Synchronised Flash Sonos Beacon 60V dc IP65
- Klaxon Sonos Series Amber Synchronised Flash Sonos Beacon 60V dc IP65
- Klaxon Sonos Series Green Synchronised Flash Sonos Beacon 230V ac IP65
- Klaxon Sonos Series Red Synchronised Flash Sonos Beacon 230V ac IP65
- Klaxon Sonos Series Clear Synchronised Flash Sonos Beacon 60V dc IP21
- Klaxon Sonos Series Red Synchronised Flash Sonos Beacon 60V dc IP21
