Klaxon PNC Series Green Synchronised Flash Beacon, 110 → 230 V, Fixed, LED Bulb, IP66
- RS Stock No.:
- 642-921
- Mfr. Part No.:
- PNC-0230
- Brand:
- Klaxon
Subtotal (1 box of 8 units)*
$3,577.47
(exc. GST)
$3,935.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,577.47 | $447.184 |
*price indicative
- RS Stock No.:
- 642-921
- Mfr. Part No.:
- PNC-0230
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 110 → 230 V | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Green | |
| Mounting Style | Fixed | |
| Bulb Type | LED | |
| Series | PNC | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 110 → 230 V | ||
Light Effect Synchronised Flash | ||
Lens Colour Green | ||
Mounting Style Fixed | ||
Bulb Type LED | ||
Series PNC | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- GB
The Klaxon Nexus 120 Sounder Beacon is a very high output sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.
High efficiency LED beacon
IP66 rated
Three alarm stages
Volume control for greater flexibility
Separate connections for sounder and beacon
IP66 rated
Three alarm stages
Volume control for greater flexibility
Separate connections for sounder and beacon
Related links
- Klaxon PNC Series Blue Continuous lighting Beacon Fixed IP66
- Klaxon PNC Series Clear Continuous lighting Beacon Fixed IP66
- Klaxon PNC Series Green Continuous lighting Beacon Fixed IP66
- Klaxon PNC Series Amber Continuous lighting Beacon Fixed IP66
- Klaxon PNC Series Red Continuous lighting Beacon Fixed IP66
- Klaxon PSB Series Green Synchronised Flash Beacon Base Mount IP65
- Klaxon PNC Series Clear Continuous lighting Beacon Fixed IP66
- Klaxon PNC Series Blue Continuous lighting Beacon Fixed IP66
