Klaxon PSB Series Green Beacon 110V Synchronised Flash Base, LED Bulb, IP65
- RS Stock No.:
- 642-926
- Mfr. Part No.:
- PSB-0210
- Brand:
- Klaxon
Subtotal (1 box of 10 units)*
$790.57
(exc. GST)
$869.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $790.57 | $79.057 |
*price indicative
- RS Stock No.:
- 642-926
- Mfr. Part No.:
- PSB-0210
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Synchronised Flash | |
| Lens Colour | Green | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 55mA | |
| Mount Type | Base | |
| Current Type | AC | |
| Base Diameter | 97.5mm | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 110V | |
| Minimum Operating Temperature | -25°C | |
| Series | PSB | |
| Maximum Operating Temperature | 65°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 60950 | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Synchronised Flash | ||
Lens Colour Green | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 55mA | ||
Mount Type Base | ||
Current Type AC | ||
Base Diameter 97.5mm | ||
Housing Colour Red | ||
Maximum Supply Voltage 110V | ||
Minimum Operating Temperature -25°C | ||
Series PSB | ||
Maximum Operating Temperature 65°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals EN 60950 | ||
- COO (Country of Origin):
- GB
The Klaxon Sonos Beacon is a general purpose beacon. It features the TimeSaver base where connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The beacon head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional alarm devices.
High output LED beacon
Easy installation
Weatherproof to IP65
Synchronised flash
Related links
- Klaxon PSB Series Green Synchronised Flash Beacon 110V IP65
- Klaxon PSB Series Amber Synchronised Flash Beacon 110V IP65
- Klaxon PSB Series Blue Synchronised Flash Beacon 110V IP65
- Klaxon PSB Series Green Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Red Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Amber Synchronised Flash Beacon 60V IP65
- Klaxon PSB Series Blue Synchronised Flash Beacon 60V IP65
- Klaxon Green Synchronised Flash Beacon 60V dc IP65
