Klaxon PNC Series Amber Sounder Beacon, IP66 110V Fixed 116 dB @ 1m
- RS Stock No.:
- 642-918
- Mfr. Part No.:
- PNC-0227
- Brand:
- Klaxon
Subtotal (1 box of 8 units)*
$3,577.47
(exc. GST)
$3,935.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,577.47 | $447.184 |
*price indicative
- RS Stock No.:
- 642-918
- Mfr. Part No.:
- PNC-0227
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Sounder Beacon | |
| Minimum Sound Level | 110dB | |
| Lens Colour | Amber | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Sounder Type | Sounder Beacon | |
| Current Consumption | 40mA | |
| Mount Type | Fixed | |
| Terminal Type | Wire | |
| Series | PNC | |
| Maximum Supply Voltage | 110V | |
| Bulb Type | LED | |
| Housing Colour | Red | |
| Sound Level at 1m | 116dB | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 116dB | |
| Number of Tones | 64 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Sounder Beacon | ||
Minimum Sound Level 110dB | ||
Lens Colour Amber | ||
Current Type AC | ||
Light Effect Continuous | ||
Sounder Type Sounder Beacon | ||
Current Consumption 40mA | ||
Mount Type Fixed | ||
Terminal Type Wire | ||
Series PNC | ||
Maximum Supply Voltage 110V | ||
Bulb Type LED | ||
Housing Colour Red | ||
Sound Level at 1m 116dB | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 116dB | ||
Number of Tones 64 | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Nexus 120 Sounder Beacon is a very high output sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.
High efficiency LED beacon
IP66 rated
Three alarm stages
Volume control for greater flexibility
Separate connections for sounder and beacon
