Klaxon PNC Series Blue Sounder Beacon, IP66 60V Fixed 116 dB @ 1m

Subtotal (1 box of 8 units)*

$2,237.74

(exc. GST)

$2,461.51

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Box(es)
Per Box
Per unit*
1 +$2,237.74$279.718

*price indicative

RS Stock No.:
642-873
Mfr. Part No.:
PNC-0209
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Sounder Beacon

Minimum Sound Level

110dB

Lens Colour

Blue

Current Type

DC

Light Effect

Continuous

Current Consumption

50mA

Mount Type

Fixed

Sounder Type

Sounder Beacon

Series

PNC

Terminal Type

Wire

Bulb Type

LED

Maximum Supply Voltage

60V

Housing Colour

Red

Sound Level at 1m

116dB

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

65°C

Maximum Sound Level

116dB

Number of Tones

64

IP Rating

IP66

Hazardous Area Certification

No

Standards/Approvals

EN54-3 Type B

COO (Country of Origin):
GB
The Klaxon Nexus 110 Sounder Beacon is a high output, low current consumption sounder beacon designed for fire and industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.

High output LED beacon

IP66 rated

Three alarm stages

Low in rush current

Volume control for greater flexibility

Separate connections for sounder and beacon