Klaxon PNC Series Clear Sounder Beacon, IP66 110V Fixed 113 dB @ 1m
- RS Stock No.:
- 642-883
- Mfr. Part No.:
- PNC-0218
- Brand:
- Klaxon
Subtotal (1 box of 8 units)*
$2,126.77
(exc. GST)
$2,339.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,126.77 | $265.846 |
*price indicative
- RS Stock No.:
- 642-883
- Mfr. Part No.:
- PNC-0218
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Sounder Beacon | |
| Minimum Sound Level | 105dB | |
| Lens Colour | Clear | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Mount Type | Fixed | |
| Sounder Type | High Output | |
| Current Consumption | 40mA | |
| Series | PNC | |
| Terminal Type | Wire | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 110V | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | Red | |
| Sound Level at 1m | 113dB | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 113dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Tones | 64 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Sounder Beacon | ||
Minimum Sound Level 105dB | ||
Lens Colour Clear | ||
Current Type AC | ||
Light Effect Continuous | ||
Mount Type Fixed | ||
Sounder Type High Output | ||
Current Consumption 40mA | ||
Series PNC | ||
Terminal Type Wire | ||
Bulb Type LED | ||
Maximum Supply Voltage 110V | ||
Minimum Operating Temperature -25°C | ||
Housing Colour Red | ||
Sound Level at 1m 113dB | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 113dB | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Tones 64 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Nexus 105 Sounder Beacon is a high output sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.
High output LED beacon
IP66 rated
Volume control for greater flexibility
Separate connections for sounder and beacon
