Klaxon PNC Series Red Sounder Beacon, IP66 110V Fixed 116 dB @ 1m

Subtotal (1 box of 8 units)*

$3,577.47

(exc. GST)

$3,935.22

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Box(es)
Per Box
Per unit*
1 +$3,577.47$447.184

*price indicative

RS Stock No.:
642-917
Mfr. Part No.:
PNC-0226
Brand:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Product Type

Sounder Beacon

Lens Colour

Red

Minimum Sound Level

110dB

Current Type

AC

Light Effect

Continuous

Mount Type

Fixed

Sounder Type

Nexus 110 Sounder

Current Consumption

40mA

Terminal Type

Wire

Series

PNC

Maximum Supply Voltage

110V

Bulb Type

LED

Sound Level at 1m

116dB

Minimum Operating Temperature

-25°C

Housing Colour

Red

Maximum Operating Temperature

65°C

Maximum Sound Level

116dB

IP Rating

IP66

Hazardous Area Certification

No

Number of Tones

64

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The Klaxon Nexus 120 Sounder Beacon is a very high output sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.

High efficiency LED beacon

IP66 rated

Three alarm stages

Volume control for greater flexibility

Separate connections for sounder and beacon