Klaxon PNC Series Blue Sounder Beacon, IP66 110V Fixed 113 dB @ 1m
- RS Stock No.:
- 642-885
- Mfr. Part No.:
- PNC-0219
- Brand:
- Klaxon
Subtotal (1 box of 8 units)*
$2,126.77
(exc. GST)
$2,339.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,126.77 | $265.846 |
*price indicative
- RS Stock No.:
- 642-885
- Mfr. Part No.:
- PNC-0219
- Brand:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Sounder Beacon | |
| Minimum Sound Level | 105dB | |
| Lens Colour | Blue | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Mount Type | Fixed | |
| Sounder Type | High Output | |
| Current Consumption | 40mA | |
| Series | PNC | |
| Terminal Type | Wire | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 110V | |
| Housing Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Sound Level at 1m | 113dB | |
| Maximum Operating Temperature | 65°C | |
| Maximum Sound Level | 113dB | |
| Number of Tones | 64 | |
| IP Rating | IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Sounder Beacon | ||
Minimum Sound Level 105dB | ||
Lens Colour Blue | ||
Current Type AC | ||
Light Effect Continuous | ||
Mount Type Fixed | ||
Sounder Type High Output | ||
Current Consumption 40mA | ||
Series PNC | ||
Terminal Type Wire | ||
Bulb Type LED | ||
Maximum Supply Voltage 110V | ||
Housing Colour Red | ||
Minimum Operating Temperature -25°C | ||
Sound Level at 1m 113dB | ||
Maximum Operating Temperature 65°C | ||
Maximum Sound Level 113dB | ||
Number of Tones 64 | ||
IP Rating IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon Nexus 105 Sounder Beacon is a high output sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing.
High output LED beacon
IP66 rated
Volume control for greater flexibility
Separate connections for sounder and beacon
