Werma 853 Series Clear Beacon 230V Continuous Wall, Base, LED Bulb, IP66, IP67
- RS Stock No.:
- 251-8851
- Mfr. Part No.:
- 853.400.60
- Brand:
- Werma
Subtotal (1 unit)*
$280.70
(exc. GST)
$308.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $280.70 |
*price indicative
- RS Stock No.:
- 251-8851
- Mfr. Part No.:
- 853.400.60
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Mount Type | Wall, Base | |
| Current Type | AC | |
| Current Consumption | 40mA | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 230V | |
| Series | 853 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 72mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | CE Certified UKCA | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Mount Type Wall, Base | ||
Current Type AC | ||
Current Consumption 40mA | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 230V | ||
Series 853 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 72mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals CE Certified UKCA | ||
- COO (Country of Origin):
- DE
WERMA 853 Series Beacon, Clear Lens, Continuous Lighting - 853.400.60
This WERMA flex square LED permanent beacon delivers high visibility with continuous lighting. Designed for automation, electronics, electrical, and mechanical industries, this beacon offers reliability and durability in various applications.
Features & Benefits
• LED technology ensures long-lasting and energy-efficient lighting
• Clear lens provides a high level of visibility in any environment
• Continuous lighting feature offers consistent illumination for enhanced safety
• Base/wall mount design for flexible installation options
• Operates at 115-230V, suitable for a range of power supplies
Applications
• Ideal for Industrial automation systems.
• Perfect for Electrical equipment warning signals.
• Used in mechanical machinery to indicate status updates.
• Suitable for illuminating hazardous areas in facilities.
Can it operate on both 115V and 230V power supplies?
Yes, the WERMA FlexSQUARE LED permanent beacon can operate on both 115V and 230V power supplies for versatile usage.
Will it provide clear visibility in harsh environments?
The clear lens of the beacon ensures high visibility even in challenging environments, making it suitable for various applications.
Is it easy to install on walls or bases?
Yes, the base/wall mount design of the beacon facilitates easy installation in different locations for convenience.
Related links
- Werma 853 Series Blue Continuous Beacon 230V Base, IP65
- Werma 853 Series Clear Continuous Beacon 12V Base, IP65
- Werma 853 Series Clear Continuous Beacon 24V Base, IP65
- Werma 853 Series Clear Beacon 230V Base, IP65
- Werma 853 Series Clear Flashing Beacon 230V Base, IP65
- Werma BWM 853 Series Yellow Flashing Beacon 230V ac Base IP67
- Werma 853 Series Green Double Flashing Beacon 24V Base IP67
- Werma 853 Series Blue Beacon 230V Base, IP65
