AUER Signal ECO Series Green Beacon 120V ac Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-898
- Mfr. Part No.:
- 902046310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$116.47
(exc. GST)
$128.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.47 |
*price indicative
- RS Stock No.:
- 617-898
- Mfr. Part No.:
- 902046310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V ac | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, UL, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V ac | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, UL, RoHS, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Pre-configured signal tower is designed to deliver exceptional visibility and auditory alerts, enhancing safety in various environments. With versatile LED technology, it supports multiple beacon functions, from steady to multi-strobe operations. The modular design allows for easy configuration and assembly, ensuring that it meets specific operational requirements. The unit is crafted from durable materials, ensuring a high degree of protection and reliability in challenging conditions. Its user-friendly connection technology and extensive mounting options make installation straightforward, impacting productivity and safety positively. Perfect for industrial applications and outdoor settings, this signal tower provides dependable performance without compromise.
Supports various operational functions, including steady, flashing, and strobe beacons
Constructed with robust polycarbonate housing for long-lasting durability
Compatible with a wide range of conventional incandescent bulbs, offering versatility
User-friendly connection technology simplifies the setup process
Offers extensive mounting types to accommodate various installation preferences
Related links
- AUER Signal ECO Series Green Strobe Beacon 120V IP66
- AUER Signal ECO Series Blue Strobe Beacon 120V ac IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V ac IP66
- AUER Signal ECO Series Clear Strobe Beacon 120V ac IP66
- AUER Signal ECO Series Green Strobe Beacon 240V ac IP66
- AUER Signal ECO Series Green Strobe Beacon 240V IP66
- AUER Signal ECO Series Green Strobe Beacon 24V IP66
- AUER Signal ECO Series Green Strobe Beacon 24V ac/dc IP66
