AUER Signal ECO Series Clear Beacon 240V ac Strobe Base, LED Bulb, IP66

Subtotal (1 unit)*

$122.98

(exc. GST)

$135.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.98

*price indicative

RS Stock No.:
617-892
Mfr. Part No.:
902044313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Housing Colour

Black

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal Tower provides a versatile solution for visual and audible signaling applications. Designed with innovative technology, it integrates high-intensity LED modules capable of steady, flashing, and strobe functions, ensuring it stands out in any environment. The product allows for comprehensive configuration, featuring various lens colors such as red, green, blue, and clear. Its lightweight design combined with a high degree of protection makes it suitable for a variety of installations. With easy connectivity and mounting options, this signal tower is a reliable choice for enhancing operational safety and visibility.

Equipped with an extensive range of LED light modules

Supports multiple lens colors for tailored visibility

Provides a grade of protection of IP66 for durability

Offers easy-to-use user-friendly connection technology

Ideal for configurations with pre-assembled or individual tower modules

Compatible with conventional technologies ensuring flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy