AUER Signal M22 Series Green Beacon 12V Flashing, Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 617-880
- Mfr. Part No.:
- 801506404
- Brand:
- AUER Signal
Subtotal (1 unit)*
$168.59
(exc. GST)
$185.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.59 |
*price indicative
- RS Stock No.:
- 617-880
- Mfr. Part No.:
- 801506404
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 62mA | |
| Base Diameter | 44mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 62mA | ||
Base Diameter 44mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Panel mount equipment offers a robust solution for industries requiring reliable visual indicators. Designed for versatility, it employs cutting-edge LED technology that ensures both steady and flashing light options to meet various signaling needs. This dependable device features a compact housing made from high-quality polycarbonate, protecting its internal components while ensuring stylish integration into any setup. With an IP65 rating, it is engineered to withstand harsh environments, making it ideal for both industrial and general applications. Additionally, the user-friendly connection technology simplifies installation, allowing users to maintain focus on their core operations.
Modern LED technology provides excellent visibility
High degree of protection ensures durability in challenging conditions
User-friendly connection technology allows for hassle-free installation
Pre-wired options available for efficient setup
Various lens colors enhance visual distinction
Related links
- AUER Signal M22 Series Green Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
- AUER Signal N Series Green Flashing LED Bulb Tube IP67
- AUER Signal M22 Series Orange Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Green Steady LED Bulb, IP65
- AUER Signal M22 Series Red Steady LED Bulb Panel, IP65
