AUER Signal M22 Series Clear Beacon 24V Flashing, Steady, LED Bulb, IP65
- RS Stock No.:
- 617-313
- Mfr. Part No.:
- 802504405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$189.06
(exc. GST)
$207.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.06 |
*price indicative
- RS Stock No.:
- 617-313
- Mfr. Part No.:
- 802504405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Grey | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Grey | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22 Series is designed to enhance signaling in various industrial and general applications. This beacon uses modern LED technology to provide an impressive signaling effect, ensuring visibility in both steady and flashing modes. It boasts a high degree of protection with an IP65 rating, making it suitable for tough environments while offering user-friendly connections through an intuitive screw/plugin terminal design. With a thoughtful housing constructed from durable polycarbonate, available in both black and grey, this beacon's versatile panel size options accommodate standard mounting depths, ensuring seamless integration into various setups.
Delivers effective signaling through state-of-the-art LED technology
Supports external switching for versatile operation
Offers pre-wired models upon request for convenience
Available in multiple lens colors to suit diverse signaling needs
Features a lightweight construction for easy installation
Related links
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
