AUER Signal M22 Series Clear Beacon 120V Steady, Flashing Panel, LED Bulb, IP65
- RS Stock No.:
- 617-869
- Mfr. Part No.:
- 801504310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$168.59
(exc. GST)
$185.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.59 |
*price indicative
- RS Stock No.:
- 617-869
- Mfr. Part No.:
- 801504310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 30mA | |
| Mount Type | Panel | |
| Base Diameter | 44mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, CE, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 30mA | ||
Mount Type Panel | ||
Base Diameter 44mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals EAC, CE, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Panel mount LED beacon from the M22 series offers a captivating combination of modern technology and practical design. Built from durable polycarbonate in a striking black or grey, it ensures longevity and reliability in various environments. With its unique functionality allowing external switching between steady and flashing modes, this product is ideal for industrial and general applications. Its user-friendly connection technology simplifies installations and enhances accessibility. The beacon's compact dimensions and lightweight construction make it an excellent choice for space-sensitive installations, while its high ingress protection rating certifies it can withstand challenging conditions.
Supplied with a choice of lens colors to suit different applications
Offers a high degree of protection, ensuring reliability in harsh environments
Features modern LED technology for energy-efficient operation
Multiple voltage options available, catering to diverse installation requirements
Weight-efficient design facilitates easier handling and installation
Long service life of the light source reduces maintenance needs
Related links
- AUER Signal M22 Series Clear Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Green Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Red Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Red Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Steady Beacon 120V ac IP65, IP67
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
