AUER Signal RMM Series Clear Beacon 240V ac Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-944
- Mfr. Part No.:
- 850530313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$409.77
(exc. GST)
$450.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.77 |
*price indicative
- RS Stock No.:
- 617-944
- Mfr. Part No.:
- 850530313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Clear | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | RMM | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Clear | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature 30°C | ||
Series RMM | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal RMM LED multi-color beacon is meticulously designed for robustness and versatility, making it an ideal choice for both industrial and general applications. Comprising a sleek modular structure, it boasts a striking visual impact with its bright multi-color LED light source. With a focus on high performance, it provides an outstanding light intensity that can be easily controlled across seven vibrant colors, ensuring it meets a variety of signaling needs. Engineered with a high protection class and impressive impact resistance, this beacon is built to withstand challenging environments. It offers multiple mounting options and extensive accessories, further enhancing its adaptability in diverse settings. Elevate your signaling solutions with this exemplary beacon that harmonizes functionality and design.
It utilizes a reliable LED light source for superior performance
The high degree of protection ensures longevity even in harsh conditions
Multiple color options provide flexibility to tailor alerts
Innovative design allows for easy integration into various systems
Compatible with numerous mounting types for versatile installation
Related links
- AUER Signal RMM Series Clear Steady Beacon 48V ac/dc IP66
- AUER Signal RMM Series Red Blue Green LED Bulb Base, IP66
- AUER Signal ECO Series Clear Steady Beacon 240V ac IP66
- AUER Signal ECO Series Clear Steady Beacon 240V IP66
- AUER Signal ECO Series Clear Steady Beacon 120V ac IP66
- AUER Signal Q Series Clear Steady LED Bulb Tube, IP66
- AUER Signal T Series Clear Steady LED Bulb Tube, IP66
- AUER Signal Q Series Clear Flashing LED Bulb Tube, IP66
