AUER Signal N Series Green Beacon 240V ac/dc Multi Strobe Tube, LED Bulb, IP65, IP67

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
617-763
Mfr. Part No.:
442356413
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Multi Strobe

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Current Consumption

170mA

Base Diameter

92mm

Housing Colour

Black

Maximum Supply Voltage

240V ac/dc

Series

N

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

133mm

IP Rating

IP65, IP67

Standards/Approvals

UL, CE, EAC

COO (Country of Origin):
AT
The AUER Signal Versatile LED multistrobe beacon combines modern technology with exceptional performance, making it ideal for a variety of applications. Designed with a robust polycarbonate housing in black, this beacon boasts a high degree of protection rated IP65 and IP67, ensuring durability even in challenging environments. Its innovative design incorporates three high-power LEDs that deliver a vivid and eye-catching strobe effect, which remains effective even under bright conditions. With flexible mounting options, including horizontal, vertical, tube, and magnetic mounts, installation is straightforward and adaptable to any setting. The product's wide voltage range and variety of strobe patterns can be tailored to meet specific signaling needs. Combining reliability and state-of-the-art features, this beacon stands out as an essential safety device in sectors such as industrial, commercial, and emergency signaling.

High-performance LEDs ensure maximum visibility

Designed for easy integration into various installations

Multiple strobe patterns enhance operational versatility

Low energy consumption for efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy