AUER Signal ECO Series Clear Beacon 240V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-580
- Mfr. Part No.:
- 900024313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$144.31
(exc. GST)
$158.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.31 |
*price indicative
- RS Stock No.:
- 617-580
- Mfr. Part No.:
- 900024313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, RoHS, UL, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, RoHS, UL, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower represents the pinnacle of versatility in visual and auditory signaling. With a durable polycarbonate construction, it offers a blend of functionality and aesthetic appeal, making it an ideal choice for various applications. The product features high-performance LED modules that can operate in multiple beacon modes, including steady, flashing, and strobe functions. It is available in several vibrant lens colors, catering to all signaling needs. The integration of a piezo buzzer allows for auditory alerts, enhancing awareness and safety in busy environments. Coupled with easy configuration options and extensive mounting types, this signal tower is designed to adapt seamlessly to any setting. Its IP66 protection rating ensures that it remains reliable under harsh environmental conditions, and its energy-efficient LED technology promises a long service life.
Integrates multi-functionality with LED and auditory signals for enhanced safety
Constructed from robust polycarbonate, ensuring durability in various conditions
Flexibility is offered through multiple beacon modes such as strobe and steady
Available in a variety of lens colors to meet diverse signaling needs
Provides easy configuration options for tailored installations
Compatible with a range of mounting types for versatile applications
Related links
- AUER Signal ECO Series Clear Flashing Beacon 120V IP66
- AUER Signal ECO Series Clear Flashing Beacon 24V IP66
- AUER Signal ECO Series Clear Flashing Beacon 240V IP66
- AUER Signal ECO Series Clear Flashing Beacon 240V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 240V IP66
- AUER Signal ECO Series Orange Flashing Beacon 240V IP66
- AUER Signal ECO Series Green Flashing Beacon 240V IP66
- AUER Signal ECO Series Blue Flashing Beacon 240V IP66
