AUER Signal ECO Series Red Beacon 24V Flashing Tube, LED Bulb, IP66

Subtotal (1 unit)*

$88.85

(exc. GST)

$97.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.85

*price indicative

RS Stock No.:
617-718
Mfr. Part No.:
902022405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Maximum Supply Voltage

24V

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

RoHS, UL, CE, EAC

COO (Country of Origin):
AT
The AUER Signal Innovative modular Signal Tower series is expertly designed to enhance visibility and communication in various industrial applications. With its versatile configurations, the signal tower accommodates a range of lighting functions, including steady, flashing, and strobe beacons, ensuring optimal signalization. Constructed from durable polycarbonate, this robust solution provides high luminosity and an extensive assortment of lens colors to suit your specific needs. The modular nature allows easy assembly and customization, enabling users to build the ideal signal tower setup that meets their operational requirements efficiently. The product's user-friendly connection technology facilitates quick installation, making it the perfect choice for professionals seeking reliability and functionality in demanding environments.

Available in multiple lens colors to enhance visibility

Adaptable mounting options for diverse installation environments

Offers steady and pulsing tone options for auditory signaling

Includes a piezo buzzer module for improved audio alerts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy