AUER Signal M22 Series Blue Beacon 12V Flashing, Steady, LED Bulb, IP65
- RS Stock No.:
- 617-315
- Mfr. Part No.:
- 802505404
- Brand:
- AUER Signal
Subtotal (1 unit)*
$189.06
(exc. GST)
$207.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.06 |
*price indicative
- RS Stock No.:
- 617-315
- Mfr. Part No.:
- 802505404
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Terminal Type | Screw | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 12V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 76mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, RoHS, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Terminal Type Screw | ||
Housing Colour Grey | ||
Maximum Supply Voltage 12V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 76mm | ||
IP Rating IP65 | ||
Standards/Approvals EAC, RoHS, UL, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal 360 visual panel mount equipment M22 series is a state-of-the-art solution designed to enhance visibility in various settings. This robust beacon, crafted from high-quality polycarbonate, features a sleek industrial design suitable for both general applications and harsher environments. With advanced LED technology, it provides reliable signaling in either steady or flashing modes, ensuring optimal communication in any condition. The versatile panel size and user-friendly connection technology cater to specific installation needs, while the IP65 rating guarantees protection against dust and water. This beacon not only stands out for its durability but also offers a seamless installation experience, making it an excellent choice for professionals seeking efficiency and longevity in signaling solutions.
Bacon emits a clear and bright signal to improve workplace safety
Modern electronics ensure longevity and reduce maintenance requirements
Customizable with various lens colors for application-specific needs
Pre-wired options simplify the installation process for users
Lightweight design enables easy handling during setups
Related links
- AUER Signal M22 Series Blue Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb, IP65
- AUER Signal M22 Series Red Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb, IP65
- AUER Signal M22 Series Green Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Steady LED Bulb, IP65
