AUER Signal ECO Series Clear Beacon 240V Steady, LED Bulb, IP66
- RS Stock No.:
- 617-789
- Mfr. Part No.:
- 901014313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$113.59
(exc. GST)
$124.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.59 |
*price indicative
- RS Stock No.:
- 617-789
- Mfr. Part No.:
- 901014313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, UL, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower ECO60 brings a revolutionary approach to visual and audible signaling. Designed with versatility in mind, this innovative product boasts a comprehensive range of LED light modules that facilitate high luminosity and exceptional performance in various environments. The ECO60 encompasses multiple beacon functions including steady, flashing, and strobe capabilities, making it suitable for diverse applications. Its user-friendly connection technology ensures easy installation and maintenance, while the extensive range of mounting types allows for flexible configurations. With a robust design that holds an impressive degree of protection, this tower is built to withstand demanding conditions, providing reliability and efficacy in signaling.
High-performance beacon modules deliver consistent light output
Available in various lens colors to suit specific applications
Compact and lightweight structure ensures easy integration
Successfully operates under a wide range of temperatures
Pre-assembled options save time on installation
Features advanced connection technology for simplicity
Related links
- AUER Signal ECO Series Clear Steady Beacon 240V IP66
- AUER Signal ECO Series Blue Steady Beacon 240V IP66
- AUER Signal ECO Series Orange Steady Beacon 240V IP66
- AUER Signal ECO Series Red Steady Beacon 240V IP66
- AUER Signal ECO Series Yellow Steady Beacon 240V IP66
- AUER Signal ECO Series Green Steady Beacon 240V IP66
- AUER Signal ECO Series Clear Steady Beacon 120V IP66
- AUER Signal ECO Series Clear Flashing Beacon 240V IP66
