AUER Signal ECO Series Blue Beacon 240V Steady, LED Bulb, IP66
- RS Stock No.:
- 617-791
- Mfr. Part No.:
- 901015313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$113.59
(exc. GST)
$124.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.59 |
*price indicative
- RS Stock No.:
- 617-791
- Mfr. Part No.:
- 901015313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed for versatility and robust performance, making it ideal for a variety of industrial applications. The product features a striking LED steady beacon that delivers high visibility in diverse environments. With a simple yet effective design, it accommodates mounting on any tube length, enhancing installation flexibility. Its user-friendly connection technology ensures that setup is straightforward, allowing for quick integration into your existing systems. The durable polycarbonate construction coupled with a high degree of protection guarantees longevity in challenging conditions. Whether you require a steady or pulsing tone, this signal tower adapts seamlessly to your needs, showcasing its multi-functional capabilities.
Equipped with a steady or pulsing tone
Boasts extensive compatibility with various voltage inputs
Provides exceptional sound output, ensuring clear audio signals
Offers a range of color options for enhanced visibility
Ensures reliable operation across extreme temperature variations
Features built-in safety measures for enhanced performance
Related links
- AUER Signal ECO Series Orange Steady Beacon 240V IP66
- AUER Signal ECO Series Red Steady Beacon 240V IP66
- AUER Signal ECO Series Yellow Steady Beacon 240V IP66
- AUER Signal ECO Series Green Steady Beacon 240V IP66
- AUER Signal ECO Series Clear Steady Beacon 240V IP66
- AUER Signal ECO Series Blue Steady Beacon 240V IP66
- AUER Signal ECO Series Blue Steady Beacon 120V IP66
- AUER Signal ECO Series Blue Flashing Beacon 240V IP66
