AUER Signal ECO Series Green Beacon 240V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-587
- Mfr. Part No.:
- 900026313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$132.23
(exc. GST)
$145.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.23 |
*price indicative
- RS Stock No.:
- 617-587
- Mfr. Part No.:
- 900026313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, UL, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower eco70 is designed for versatility and high visibility in industrial environments. Its advanced LED lighting modules offer a complete range of options, including steady, flashing, and strobe functions. With an extensive selection of lens colors and mounting types, this signal tower is suitable for various applications. Built with reliability and user-friendliness in mind, the eco70 enables easy configuration and integration into existing systems. Additionally, the product boasts a high degree of protection, ensuring optimal performance even in challenging conditions. Enhanced by audible modules for immediate alerts, it stands as a comprehensive solution for enhancing operational safety and communication within any facility.
Offers multiple beacon types, including high-power LED options for enhanced visibility
Features durable polycarbonate housing, designed to withstand harsh environments
Supports user-friendly connection technology for straightforward installation
Available in a variety of lens colors to meet specific operational requirements
Related links
- AUER Signal ECO Series Yellow Flashing Beacon 240V IP66
- AUER Signal ECO Series Orange Flashing Beacon 240V IP66
- AUER Signal ECO Series Clear Flashing Beacon 240V IP66
- AUER Signal ECO Series Blue Flashing Beacon 240V IP66
- AUER Signal ECO Series Red Flashing Beacon 240V IP66
- AUER Signal ECO Series Green Flashing Beacon 240V IP66
- AUER Signal ECO Series Green Flashing Beacon 240V IP66
- AUER Signal ECO Series Green Flashing Beacon 120V IP66
