AUER Signal N Series Yellow Beacon 12V Flashing, Steady Horizontal, LED Bulb, IP65, IP67

Subtotal (1 unit)*

$531.32

(exc. GST)

$584.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$531.32

*price indicative

RS Stock No.:
617-558
Mfr. Part No.:
440107405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

400mA

Mount Type

Horizontal

Base Diameter

60mm

Housing Colour

Black

Maximum Supply Voltage

12V

Series

N

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

131mm

IP Rating

IP65, IP67

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT
The AUER Signal Robust LED steady and flashing beacon redefines signaling efficiency. Designed with modern LED technology, it features three high-power LEDs, ensuring exceptional visibility in various conditions. The product is not only versatile with an external switch for light modes but also features a wide voltage range thanks to its switched-mode power supply. With an impressive degree of protection rated IP65 and IP67, it withstands harsh environments, making it ideal for safety applications. The beacon's housing, crafted from durable polycarbonate, boasts a sleek black finish, ensuring it integrates seamlessly into any setting. Whether mounted horizontally, vertically, or via magnetic means, this beacon promises a reliable performance that stands the test of time, complemented by a service life exceeding 50,000 hours.

Designed for easy external switching between steady and flashing light modes

Constructed from high-quality polycarbonate for increased durability

Utilizes high-power LEDs for superior luminosity

Wide voltage range accommodates various installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy