AUER Signal N Series Red Beacon 12V Steady, Flashing Horizontal, LED Bulb, IP65, IP67

Subtotal (1 unit)*

$531.32

(exc. GST)

$584.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$531.32

*price indicative

RS Stock No.:
617-547
Mfr. Part No.:
440102405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

400mA

Mount Type

Horizontal

Base Diameter

60mm

Housing Colour

Black

Maximum Supply Voltage

12V

Series

N

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

131mm

IP Rating

IP65, IP67

Standards/Approvals

UL, EAC, CE

COO (Country of Origin):
AT
The AUER Signal LED Steady and flashing beacon from the N-Series is designed to ensure high visibility in various conditions. Utilizing advanced LED technology, this beacon offers both steady and flashing light options, catering to different signaling needs. Its robust housing, crafted from durable polycarbonate, ensures longevity and reliability, even in harsh environments. Rated IP65 and IP67, it guarantees protection against dust and moisture, making it suitable for a range of applications. This beacon also has the versatility for horizontal or vertical mounting, providing flexibility in installation. With an extensive service life of over 50,000 hours, it stands as a dependable solution for signaling requirements, ensuring safety and effectiveness in all scenarios.

Offers dual light options for versatile signaling

Constructed from high-quality polycarbonate for enhanced durability

Designed to operate effectively in extreme temperatures

Features a wide voltage range to suit various installations

Provides excellent visual clarity with multiple lens color options

Easy to install with diverse mounting options available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy