AUER Signal N Series Orange Beacon 12V Flashing, Steady Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-544
- Mfr. Part No.:
- 440101405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$531.32
(exc. GST)
$584.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $531.32 |
*price indicative
- RS Stock No.:
- 617-544
- Mfr. Part No.:
- 440101405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 400mA | |
| Mount Type | Horizontal | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 12V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 131mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 400mA | ||
Mount Type Horizontal | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 12V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 131mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal premium LED steady and flashing beacon is designed to enhance visibility and safety across various applications. Expertly crafted with modern LED technology, it features three high-power LEDs that produce vibrant illumination. The versatile design allows it to function as either a steady or flashing beacon, ensuring adaptability for any situation. Built from durable polycarbonate material, the housing is robust, making it suitable for both indoor and outdoor environments. With a wide range of voltage compatibility and the ability to connect through flexible mounting options, this beacon is the ideal choice for professionals seeking reliability and performance.
Offers excellent signal visibility, contributing to enhanced safety on-site
Constructed with high-quality materials for superior durability
Features a broad voltage range for compatibility with diverse systems
Allows for easy external switching between steady and flashing modes
Related links
- AUER Signal N Series Orange Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Orange Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Orange Flashing LED Bulb Tube IP67
- AUER Signal N Series Yellow Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Red Steady LED Bulb Horizontal IP67
- AUER Signal N Series Orange Flashing LED Bulb Tube IP67
- AUER Signal N Series Orange Flashing LED Bulb Tube IP67
