AUER Signal N Series Green Beacon 240V Flashing, Steady Horizontal, LED Bulb, IP65, IP67

Subtotal (1 unit)*

$588.91

(exc. GST)

$647.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$588.91

*price indicative

RS Stock No.:
617-556
Mfr. Part No.:
440106413
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

40mA

Mount Type

Horizontal

Base Diameter

60mm

Housing Colour

Black

Maximum Supply Voltage

240V

Series

N

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

131mm

IP Rating

IP65, IP67

Standards/Approvals

UL, CE, EAC

COO (Country of Origin):
AT
The AUER Signal Steady and flashing beacon from the N-Series exemplifies modern LED technology, incorporating three high-power LEDs for enhanced visibility. Designed for versatility, this beacon supports both steady and flashing light modes, allowing for external switching. Its robust construction ensures an impressive degree of protection, rated at IP65 and IP67, making it suitable for a variety of challenging environments. With a housing diameter of 90mm made from high-quality polycarbonate, this beacon is available in multiple lens colors and can adapt to various mounting types, be it horizontal, vertical, or via tube and magnetic options. Ideal for signaling applications, the beacon boasts a service life exceeding 50,000 hours, ensuring durable performance that minimizes maintenance needs.

Offers a wide voltage range for adaptability in different applications

Lightweight design facilitates easy installation and mounting

Optional cable gland provides flexible cable entry options

Strobe/flash frequency of 2 Hz enhances attention-grabbing capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy