AUER Signal N Series Clear Beacon 120V ac Flashing, Steady Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-477
- Mfr. Part No.:
- 441100310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$641.14
(exc. GST)
$705.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $641.14 |
*price indicative
- RS Stock No.:
- 617-477
- Mfr. Part No.:
- 441100310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 142mA | |
| Mount Type | Horizontal | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V ac | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 142mA | ||
Mount Type Horizontal | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V ac | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal steady beacon S from the N-Series is an innovative signaling solution designed for both functionality and durability. Crafted with modern LED technology, it boasts three vibrant colors red, yellow, and green to deliver clear and effective communication in any environment. The versatile design allows for easy mounting in various orientations, whether horizontal or vertical, ensuring adaptability for multiple applications. Encased in a robust polycarbonate housing, this beacon offers a high degree of protection, rated IP 65 and IP 67, making it suitable for both indoor and outdoor use. With an impressive service life exceeding 50,000 hours, this lighting solution not only excels in performance but also promises longevity, reducing the frequency of replacements.
Suitable for a variety of mounting options including tube and magnetic
Employs a powerful and efficient LED light source
Offers external switching capabilities for enhanced control
Designed to operate under harsh environmental conditions with a wide temperature range
Comes with multiple cable entry points for flexible installation
Related links
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Clear Flashing LED Bulb Tube IP65
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP65
- AUER Signal N Series Clear Flashing LED Bulb Horizontal IP65
- AUER Signal N Series Orange Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Green Flashing LED Bulb Horizontal IP67
