AUER Signal N Series Green Beacon 12V Steady, Flashing Horizontal, LED Bulb, IP67, IP65

Subtotal (1 unit)*

$597.62

(exc. GST)

$657.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$597.62

*price indicative

RS Stock No.:
617-554
Mfr. Part No.:
440106405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

400mA

Mount Type

Horizontal

Base Diameter

60mm

Housing Colour

Black

Maximum Supply Voltage

12V

Minimum Operating Temperature

-30°C

Series

N

Maximum Operating Temperature

60°C

Height

131mm

IP Rating

IP67, IP65

Standards/Approvals

EAC, UL, CE

COO (Country of Origin):
AT
The AUER Signal Steady and flashing beacon is an advanced lighting solution designed for versatility and high visibility. Ideal for a range of applications, this beacon utilizes cutting-edge LED technology, featuring three high-power LEDs that provide both steady and flashing light options. Its robust design ensures that it can withstand a variety of environmental conditions, offering a high degree of protection with an IP65 & IP67 rating. With an energy-efficient power supply that accommodates a wide voltage range, the beacon can be easily integrated into different setups. Whether mounted horizontally or vertically, it promises easy installation and dependable signaling capabilities, making it an essential choice for safety and notification purposes.

Modern LED technology enhances visibility and energy efficiency

Wide voltage range enables compatibility with various systems

Ability to switch between steady and flashing light modes offers flexibility

High degree of ingress protection ensures reliability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy