AUER Signal N Series Clear Beacon 48V ac/dc Steady Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-485
- Mfr. Part No.:
- 441350408
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$409.77
(exc. GST)
$450.75
(inc. GST)
- RS Stock No.:
- 617-485
- Mfr. Part No.:
- 441350408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 180mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V ac/dc | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 180mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V ac/dc | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady beacon from the N-Series is a remarkable combination of innovation and durability. Designed for high-performance signaling, this beacon features a robust polycarbonate housing, ensuring longevity while maintaining aesthetic appeal. With the ability to switch colors externally, it offers versatility in various applications. The modern LED technology incorporates three high-power LEDs per color, delivering outstanding visibility even in challenging conditions. Its wide voltage range and excellent protection ratings IP65 and IP67 make it suitable for a variety of environments, while the extensive service life of over 50,000 hours guarantees minimal maintenance and operational reliability. Whether for industrial or commercial use, this beacon is engineered to meet the demands of todays users, ensuring safety and clarity in every situation.
Durable polycarbonate housing guarantees long-lasting performance
Three high-power LEDs per color provide exceptional brightness
External color switching enhances flexibility for various signaling needs
Wide voltage compatibility allows for use in diverse applications
High protection ratings ensure reliable operation in harsh conditions
Related links
- AUER Signal N Series Clear Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Blue Flashing LED Bulb Tube IP67
- AUER Signal N Series Orange Flashing LED Bulb Tube IP67
- AUER Signal N Series Clear Steady LED Bulb Tube IP67
- AUER Signal RMM Series Clear Steady Beacon 48V ac/dc IP66
- AUER Signal N Series Clear Steady LED Bulb Tube IP67
- AUER Signal N Series Green Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Clear Flashing LED Bulb Tube IP67

