AUER Signal ECO Series Blue Beacon 24V ac/dc Strobe Base, LED Bulb, IP66
- RS Stock No.:
- 617-897
- Mfr. Part No.:
- 902045405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$116.47
(exc. GST)
$128.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.47 |
*price indicative
- RS Stock No.:
- 617-897
- Mfr. Part No.:
- 902045405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower ECO40 by Auer signal is a cutting-edge solution designed to enhance visibility and alert functionality in various industrial environments. Engineered with high-luminosity LED light modules, this robust system offers a comprehensive range of options, including steady, flashing, and strobe beacon functions. The sleek design and extensive versatility ensure that it can be seamlessly adapted to suit any operational need. The signal tower excels in its user-friendly connection technology and configuration options, making installation and maintenance hassle-free. Crafted from durable materials with high protection standards, it guarantees continuous performance even in challenging conditions, elevating workplace safety and communication standards.
An extensive variety of mounting types facilitates easy installation
The high degree of protection makes it suitable for demanding environments
User-friendly connection technology enhances operational efficiency
Available modular configuration allows for tailored setups
Piezo buzzer module offers a choice between steady and pulsing tones
Related links
- AUER Signal ECO Series Blue Strobe Beacon 24V IP66
- AUER Signal ECO Series Blue Strobe Beacon 120V IP66
- AUER Signal ECO Series Blue Strobe Beacon 240V IP66
- AUER Signal ECO Series Blue Strobe Beacon 120V ac IP66
- AUER Signal ECO Series Blue Strobe Beacon 240V ac IP66
- AUER Signal ECO Series Clear Strobe Beacon 24V ac/dc IP66
- AUER Signal ECO Series Green Strobe Beacon 24V ac/dc IP66
- AUER Signal ECO Series Orange Strobe Beacon 24V IP66
