AUER Signal ECO Series Green Beacon 240V ac Strobe Base, LED Bulb, IP66

Subtotal (1 unit)*

$116.47

(exc. GST)

$128.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.47

*price indicative

RS Stock No.:
617-899
Mfr. Part No.:
902046313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Housing Colour

Black

Maximum Supply Voltage

240V ac

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL, RoHS, EAC, CE

COO (Country of Origin):
AT
The AUER Signal Modular signal tower series offers a high degree of versatility and visibility for various applications. Designed to enhance operational safety and awareness, this product combines cutting-edge LED technology with a user-friendly configuration. Its modular design allows for seamless upgrades and customization, making it ideal for both new installations and retrofitting existing setups. With a robust construction that meets high protection standards, this signal tower ensures reliability in demanding environments. Its clever combination of visual and audible signals ensures that warnings are effectively communicated, enhancing workplace safety. Whether used in manufacturing, warehousing, or logistics, this signal tower promises to deliver a steady performance that meets diverse signaling requirements.

Robust polycarbonate housing ensures durability and longevity

Multiple lens color options provide flexibility to meet specific visibility needs

Accommodates various mounting types for adaptable installation solutions

Chosen voltage compatibility allows for ease of integration into existing systems

User-friendly connection technology simplifies installation processes

Comprehensive protection ratings ensure suitability for harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy