RND FLR Series Blue Multiple Effect Beacon, 24 V ac/dc, Surface Mount, LED Bulb, IP66
- RS Stock No.:
- 491-750
- Mfr. Part No.:
- RND 430-00056
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$667.75
(exc. GST)
$734.52
(inc. GST)
- RS Stock No.:
- 491-750
- Mfr. Part No.:
- RND 430-00056
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 24 V ac/dc | |
| Light Effect | Flashing, Rotating | |
| Lens Colour | Blue | |
| Mounting Style | Surface Mount | |
| Bulb Type | LED | |
| Series | FLR | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 24 V ac/dc | ||
Light Effect Flashing, Rotating | ||
Lens Colour Blue | ||
Mounting Style Surface Mount | ||
Bulb Type LED | ||
Series FLR | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- IT
The RND Multifunctional LED beacon is designed to illuminate and enhance visibility in various applications, ensuring safety and alertness in any environment. With a robust construction and multiple light modes, the beacon operates effectively across a wide voltage range, making it versatile for diverse settings. Its luminous source provides an impressive light output, which can be adjusted according to requirements, ensuring that it meets the demands of both indoor and outdoor use. The beacons high IP66 rating guarantees resistance to dust and water, making it suitable for the most challenging conditions.
Operates seamlessly within a voltage range of 12 to 240 Vac
Delivers multiple light effects including steady, rotating, and flashing modes
Engineered to perform reliably in harsh weather conditions with an IP66 rating
Designed with a durable construction to withstand industrial vibrations
Available in various vibrant colours to suit different applications
Easy installation with screws on the base for quick mounting
Delivers multiple light effects including steady, rotating, and flashing modes
Engineered to perform reliably in harsh weather conditions with an IP66 rating
Designed with a durable construction to withstand industrial vibrations
Available in various vibrant colours to suit different applications
Easy installation with screws on the base for quick mounting
Related links
- RND E-LITE Series Green Continuous lighting Beacon Surface Mount IK06, IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
- RND RND 430 Series Blue Continuous Light 240 V AC, IP66
- RND RND 430 Series Red Continuous Light 24 V AC/DC, IP66
- RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Green Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
