RND E-LITE Series Green Continuous lighting Beacon, 24 V, Surface Mount, LED Bulb, IK06, IP66
- RS Stock No.:
- 492-293
- Mfr. Part No.:
- RND 430-00120
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-293
- Mfr. Part No.:
- RND 430-00120
- Brand:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Supply Voltage | 24 V | |
| Light Effect | Continuous lighting | |
| Lens Colour | Green | |
| Mounting Style | Surface Mount | |
| Bulb Type | LED | |
| Series | E-LITE | |
| IP Rating | IK06, IP66 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Supply Voltage 24 V | ||
Light Effect Continuous lighting | ||
Lens Colour Green | ||
Mounting Style Surface Mount | ||
Bulb Type LED | ||
Series E-LITE | ||
IP Rating IK06, IP66 | ||
- COO (Country of Origin):
- IT
The RND E-LITE LED Signal Light is engineered for outstanding visibility and durability across a wide range of environments. Designed with an innovative LED light source, this unit provides a steady and reliable indication for various applications. The robust construction ensures resilience against harsh conditions, while its compact design allows for easy installation. Ideal for industrial settings, the light meets essential international standards, making it a trusted choice for professionals seeking quality and performance. Its versatility is enhanced by multiple available colours, allowing for customisation to suit specific needs. Focused on both functionality and design, this signal light is a perfect addition for enhancing operational safety and efficiency.
Offers an IP66 rating for superior dust and water resistance
Represents a commitment to reliable performance in industrial applications
Includes a technical drawing for easy installation guidance
Backed by certifications for peace of mind in regulatory compliance
Constructed with high-quality materials such as PC and EPDM
Represents a commitment to reliable performance in industrial applications
Includes a technical drawing for easy installation guidance
Backed by certifications for peace of mind in regulatory compliance
Constructed with high-quality materials such as PC and EPDM
Related links
- RND RND 430 Series Green Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Red Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- Werma 201 Series Green Continuous lighting Beacon Base Mount IP65
- Werma 214 Series Green Continuous lighting Beacon Wall Mount, LED Bulb
- RND RND 430 Series Green Continuous Light 240 V AC, IP66
- RND FLR Series Blue Multiple Effect Beacon Surface Mount IP66