Texas Instruments BQ34Z100PW-G1, Battery Fuel Gauge IC, 2.7 V to 4.5V Input 2.3V Output 250 mA, TSSOP 14-Pin
- RS Stock No.:
- 900-9829
- Mfr. Part No.:
- BQ34Z100PW-G1
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$10.11
(exc. GST)
$11.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.11 |
*price indicative
- RS Stock No.:
- 900-9829
- Mfr. Part No.:
- BQ34Z100PW-G1
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Battery Fuel Gauge IC | |
| Product Type | Battery Fuel Gauge IC | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2.7V | |
| Output Current | 250mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 4.5V | |
| Height | 1.05mm | |
| Series | BQ34Z100 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Length | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Battery Fuel Gauge IC | ||
Product Type Battery Fuel Gauge IC | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Minimum Supply Voltage 2.7V | ||
Output Current 250mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 4.5V | ||
Height 1.05mm | ||
Series BQ34Z100 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Length 5.1mm | ||
Automotive Standard No | ||
Battery Monitor/Fuel Gauge, Texas Instruments
The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.
Safety protections such as over/under-temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with Advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability
Battery Management, Texas Instruments
- RS Stock No. 9009829P
- Mfr. Part No. BQ34Z100PW-G1
Each (Supplied in a Tube)
$10.11
- RS Stock No. 1961452P
- Mfr. Part No. STC3115AIJT
Each (Supplied on a Reel)
$5.906
- RS Stock No. 1456841
- Mfr. Part No. BQ29700DSET
Each (On a Reel of 250)
$1.073
- RS Stock No. 8239219
- Mfr. Part No. BQ29700DSET
Each (In a Pack of 10)
$1.26
Related links
- Texas Instruments 2.7 V to 4.5V Input 2.3V Output 250 mA, TSSOP 14-Pin
- STMicroelectronics 2.7 V to 4.5V Input -0.3V Output, CSP 10-Pin
- STMicroelectronics 2.7 V to 5.5V Input -0.3V Output 2.5 A, MSOP 8-Pin
- STMicroelectronics STC3100IST 2.7 V to 5.5V Input -0.3V Output 2.5 A, MSOP 8-Pin
- Texas Instruments BQ78350DBT-R1 2.4 to 2.6 V 30-Pin, TSSOP
- Texas Instruments BQ27210DRKR 2.6 to 4.5 V 10-Pin, VSON
- Texas Instruments BQ27441DRZT-G1B 2.45 to 4.5 V 12-Pin, SON
- Texas Instruments BQ76PL102RGTT 3.6 V 16-Pin, QFN










