Texas Instruments BQ78350DBT-R1, Battery Fuel Gauge IC, 2.4 to 2.6 V 30-Pin, TSSOP
- RS Stock No.:
- 168-4933
- Mfr. Part No.:
- BQ78350DBT-R1
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4933
- Mfr. Part No.:
- BQ78350DBT-R1
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| IC Type | Battery Fuel Gauge IC | |
| Pin Count | 30 | |
| Typical Operating Supply Voltage | 2.4 to 2.6 V | |
| Dimensions | 7.9 x 4.5 x 1.05mm | |
| Length | 7.9mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 0.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
IC Type Battery Fuel Gauge IC | ||
Pin Count 30 | ||
Typical Operating Supply Voltage 2.4 to 2.6 V | ||
Dimensions 7.9 x 4.5 x 1.05mm | ||
Length 7.9mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 0.4 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Texas Instruments BQ78350DBT-R1 2.4 to 2.6 V 30-Pin, TSSOP
- Texas Instruments BQ27210DRKR 2.6 to 4.5 V 10-Pin, VSON
- Texas Instruments BQ34Z100PW-G1 2.7 V to 4.5V Input 2.3V Output 250 mA, TSSOP 14-Pin
- Texas Instruments 2.7 V to 4.5V Input 2.3V Output 250 mA, TSSOP 14-Pin
- Texas Instruments BQ771605DPJT 3 to 20 V WSON
- Texas Instruments BQ76PL102RGTT 3.6 V 16-Pin, QFN
- Texas Instruments BQ29200DRBT 4 to 10 V 8-Pin, SON
- Texas Instruments BQ27441DRZT-G1B 2.45 to 4.5 V 12-Pin, SON










