Recently searched

    Texas Instruments BQ76PL102RGTT, Battery Fuel Gauge IC, 3.6 V 16-Pin, QFN

    This image is representative of the product range

    Discontinued product
    RS Stock No.:
    145-7835
    Mfr. Part No.:
    BQ76PL102RGTT
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Mounting Type

    Surface Mount

    Package Type

    QFN

    Pin Count

    16

    Typical Operating Supply Voltage

    3.6 V

    Dimensions

    3.15 x 3.15 x 0.95mm

    Length

    3.15mm

    Width

    3.15mm

    Height

    0.95mm

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C

    Related links