STMicroelectronics STC3100IST, Battery Fuel Gauge IC, 2.7 V to 5.5V Input -0.3V Output 2.5 A, MSOP 8-Pin
- RS Stock No.:
- 165-6639
- Mfr. Part No.:
- STC3100IST
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$14,168.00
(exc. GST)
$15,584.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $3.542 | $14,168.00 |
| 20000 + | $3.426 | $13,704.00 |
*price indicative
- RS Stock No.:
- 165-6639
- Mfr. Part No.:
- STC3100IST
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Battery Fuel Gauge IC | |
| Product Type | Battery Fuel Gauge IC | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Output Current | 2.5A | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Series | STC3100 | |
| Length | 3.2mm | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Battery Fuel Gauge IC | ||
Product Type Battery Fuel Gauge IC | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Output Current 2.5A | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Series STC3100 | ||
Length 3.2mm | ||
Height 950μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Battery Charging & Monitoring Controllers, STMicroelectronics
Battery Charging & Monitoring, STMicroelectronics
- RS Stock No. 7958779
- Mfr. Part No. STC3100IST
Each (In a Pack of 5)
$4.93
- RS Stock No. 7958779P
- Mfr. Part No. STC3100IST
Each (Supplied on a Reel)
$4.93
- RS Stock No. 1962009P
- Mfr. Part No. STC3100IQT
Each (Supplied on a Reel)
$8.218
- RS Stock No. 8297069
- Mfr. Part No. STCC2540IQTR
Each (In a Pack of 10)
$2.489
Related links
- STMicroelectronics STC3100IST 2.7 V to 5.5V Input -0.3V Output 2.5 A, MSOP 8-Pin
- STMicroelectronics 2.7 V to 4.5V Input -0.3V Output, CSP 10-Pin
- Texas Instruments BQ34Z100PW-G1 2.7 V to 4.5V Input 2.3V Output 250 mA, TSSOP 14-Pin
- Texas Instruments 2.7 V to 4.5V Input 2.3V Output 250 mA, TSSOP 14-Pin
- Texas Instruments BQ27210DRKR 2.6 to 4.5 V 10-Pin, VSON
- Texas Instruments BQ76PL102RGTT 3.6 V 16-Pin, QFN
- onsemi LC709209FXE-01TBG 5 V 12-Pin, WLCSP-12
- Texas Instruments BQ27441DRZT-G1B 2.45 to 4.5 V 12-Pin, SON











