Texas Instruments, Battery Fuel Gauge IC, 2.45 V to 4.5V Input 4.2V Output 500 μA, SON 12-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-8500
Mfr. Part No.:
BQ27441DRZT-G1A
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Battery Fuel Gauge IC

Sub Type

Battery Fuel Gauge IC

Mount Type

Surface

Package Type

SON

Pin Count

12

Minimum Supply Voltage

2.45V

Output Current

500μA

Maximum Operating Temperature

85°C

Maximum Supply Voltage

4.5V

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Series

BQ27441

Height

950μm

Length

4.15mm

Automotive Standard

No

COO (Country of Origin):
MY

Impedance Track™ Battery Charge Monitors, Texas Instruments


The Li-ion battery charge monitors use the patented Impedance Track™ algorithm for battery fuel gauging, and provide information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.

Safety protections such as over/under-​temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent

Autonomously measures all cell voltages, integrated pack current and temperature every 1 second

Capacity Indication with Advanced algorithms

Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity

Smart charging and adaptability

Battery Management, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy