Texas Instruments BQ27441DRZT-G1A, Battery Fuel Gauge IC, 2.45 V to 4.5V Input 4.2V Output 500 μA, SON 12-Pin
- RS Stock No.:
- 827-9396
- Mfr. Part No.:
- BQ27441DRZT-G1A
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 827-9396
- Mfr. Part No.:
- BQ27441DRZT-G1A
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Battery Fuel Gauge IC | |
| Sub Type | Battery Fuel Gauge IC | |
| Mount Type | Surface | |
| Package Type | SON | |
| Pin Count | 12 | |
| Minimum Supply Voltage | 2.45V | |
| Output Current | 500μA | |
| Maximum Supply Voltage | 4.5V | |
| Maximum Operating Temperature | 85°C | |
| Series | BQ27441 | |
| Length | 4.15mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Height | 950μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Battery Fuel Gauge IC | ||
Sub Type Battery Fuel Gauge IC | ||
Mount Type Surface | ||
Package Type SON | ||
Pin Count 12 | ||
Minimum Supply Voltage 2.45V | ||
Output Current 500μA | ||
Maximum Supply Voltage 4.5V | ||
Maximum Operating Temperature 85°C | ||
Series BQ27441 | ||
Length 4.15mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Height 950μm | ||
Automotive Standard No | ||
Impedance Track™ Battery Charge Monitors, Texas Instruments
The Li-ion battery charge monitors use the patented Impedance Track™ algorithm for battery fuel gauging, and provide information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.
Safety protections such as over/under-temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with Advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability
Battery Management, Texas Instruments
Related links
- Texas Instruments 2.45 V to 4.5V Input 4.2V Output 0.5 mA, SON 12-Pin
- Texas Instruments BQ27441DRZT-G1B 2.45 to 4.5 V 12-Pin, SON
- Texas Instruments BQ29200DRBT 4 to 10 V 8-Pin, SON
- Texas Instruments BQ27210DRKR 2.6 to 4.5 V 10-Pin, VSON
- Texas Instruments BQ76PL102RGTT 3.6 V 16-Pin, QFN
- STMicroelectronics 2.7 V to 4.5V Input -0.3V Output, CSP 10-Pin
- onsemi LC709209FXE-01TBG 5 V 12-Pin, WLCSP-12
- STMicroelectronics 2.7 V to 5.5V Input -0.3V Output 2.5 A, MSOP 8-Pin
