Texas Instruments BQ24250RGET, Battery Charge Controller IC, 4.35 to 10.5 V, 4A 24-Pin, VQFN
- RS Stock No.:
- 162-8480
- Mfr. Part No.:
- BQ24250RGET
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8480
- Mfr. Part No.:
- BQ24250RGET
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| IC Type | Battery Charge Controller IC | |
| Pin Count | 24 | |
| Typical Operating Supply Voltage | 4.35 to 10.5 V | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Length | 4.15mm | |
| Width | 4.15mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 4A | |
| Maximum Output Voltage | 4.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
IC Type Battery Charge Controller IC | ||
Pin Count 24 | ||
Typical Operating Supply Voltage 4.35 to 10.5 V | ||
Dimensions 4.15 x 4.15 x 0.95mm | ||
Length 4.15mm | ||
Width 4.15mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 4A | ||
Maximum Output Voltage 4.2 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- Texas Instruments BQ24250CYFFT 4.35 to 10.5 V DSBGA
- Texas Instruments BQ24072RGTT 4.35 V to 6.4V Input 3.5V Output 300 mA, VQFN 16-Pin
- Texas Instruments 4.35 V to 6.4V Input 3.5V Output 300 mA, VQFN 16-Pin
- Texas Instruments 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- Texas Instruments BQ24075RGTT 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- Texas Instruments BQ24070RHLT 4.35 to 16 V 20-Pin, QFN
- Texas Instruments BQ24075TRGTT 4.35 to 6.4 V QFN
- Texas Instruments BQ24232RGTT 4.35 to 10.2 V QFN












