Texas Instruments BQ24072RGTT, Battery Charge Controller IC, 4.35 V to 6.4V Input 3.5V Output 300 mA, VQFN 16-Pin

This image is representative of the product range

Get a bulk buy discount

Add 63 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.44

(exc. GST)

$3.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,756 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 62$3.44-
63 - 124$3.372%
125 +$3.333%

*price indicative

Packaging Options:
RS Stock No.:
709-9013
Mfr. Part No.:
BQ24072RGTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Battery Charge Controller IC

Sub Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

VQFN

Pin Count

16

Minimum Supply Voltage

4.35V

Output Current

300mA

Maximum Supply Voltage

6.4V

Maximum Operating Temperature

125°C

Series

BQ24072

Height

900μm

Length

3mm

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Automotive Standard

No

Lithium-Ion Battery Charging ICs, Texas Instruments


Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.

Battery Management, Texas Instruments


Each (On a Reel of 250)
$3.10
Each (Supplied on a Reel)
$3.44
Each (Supplied on a Reel)
$4.42
Each (Supplied on a Reel)
$5.62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy