Texas Instruments BQ24072RGTT, Battery Charge Controller IC, 4.35 V to 6.4V Input 3.5V Output 300 mA, VQFN 16-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

$782.25

(exc. GST)

$860.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 1000$3.129$782.25
1250 +$3.025$756.25

*price indicative

RS Stock No.:
162-6126
Mfr. Part No.:
BQ24072RGTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sub Type

Battery Charge Controller IC

Product Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

VQFN

Pin Count

16

Minimum Supply Voltage

4.35V

Output Current

300mA

Maximum Supply Voltage

6.4V

Maximum Operating Temperature

125°C

Length

3mm

Series

BQ24072

Standards/Approvals

No

Height

900μm

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
MY

Lithium-Ion Battery Charging ICs, Texas Instruments


Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.

Battery Management, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy