Texas Instruments BQ24232RGTT, Battery Charge Controller IC, 4.35 to 10.2 V, 1.5A 16-Pin, QFN

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8479
Mfr. Part No.:
BQ24232RGTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

QFN

IC Type

Battery Charge Controller IC

Pin Count

16

Typical Operating Supply Voltage

4.35 to 10.2 V

Dimensions

3.15 x 3.15 x 0.95mm

Length

3.15mm

Width

3.15mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1.5A

Maximum Output Voltage

4.4 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy