Texas Instruments BQ24070RHLT, Battery Charge Controller IC, 4.35 to 16 V 20-Pin, QFN

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6903
Mfr. Part No.:
BQ24070RHLT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion, Lithium-Polymer

Mounting Type

Surface Mount

Package Type

QFN

IC Type

Battery Charge Controller IC

Pin Count

20

Typical Operating Supply Voltage

4.35 to 16 V

Dimensions

4.5 x 3.5 x 0.9mm

Length

4.5mm

Width

3.5mm

Height

0.9mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy