Microchip MCP73842-840I/UN, Battery Management, 8.7 V to 12V Input 4.1V Output 1 A, MSOP 10-Pin
- RS Stock No.:
- 649-372
- Mfr. Part No.:
- MCP73842-840I/UN
- Brand:
- Microchip
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.49
(exc. GST)
$9.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 298 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $4.245 | $8.49 | - |
| 20 - 48 | $3.745 | $7.49 | 11% |
| 50 - 198 | $3.36 | $6.72 | 20% |
| 200 - 998 | $2.735 | $5.47 | 35% |
| 1000 + | $2.66 | $5.32 | 37% |
*price indicative
- RS Stock No.:
- 649-372
- Mfr. Part No.:
- MCP73842-840I/UN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Battery Management | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 8.7V | |
| Output Current | 1A | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 12V | |
| Standards/Approvals | No | |
| Series | MCP7384 | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Battery Management | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 10 | ||
Minimum Supply Voltage 8.7V | ||
Output Current 1A | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 12V | ||
Standards/Approvals No | ||
Series MCP7384 | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High accuracy constant-voltage (0.5% max), constant-current regulation, cell preconditioning, cell temperature monitoring, advanced safety timers, automatic charge termination, and charge status indication in a space saving MSOP-10 package. The device provides a complete, fully functional, stand-alone charge management solution for applications utilizing dual series cell Lithium-Ion or Lithium-Polymer battery packs.
Safety Charge Timers
Automatic Charge Termination
Automatic Recharge
Temperature Monitor
Charge Status Indicator
- RS Stock No. 0649367
- Mfr. Part No. MCP73844-840I/MS
Each (In a Pack of 5)
$3.69
- RS Stock No. 0736258
- Mfr. Part No. MCP73213-B6JI/MF
Each
$4.52
- RS Stock No. 6696149
- Mfr. Part No. MCP73837-FCI/UN
Each (In a Pack of 5)
$2.202
- RS Stock No. 0649494
- Mfr. Part No. MCP73831-2ACI/MC
Each (In a Pack of 5)
$1.168
Related links
- Microchip MCP73844-840I/MS 8.7 V to 12 V Input 4.1 V Output 1 A, MSOP 8-Pin
- Microchip MCP73843-420I/MS 4.5 V to 12 V Input 4.1 V Output 1 A, MSOP 8-Pin
- Microchip MCP73844T-840I/MS 8.7 V to 12 V Input 0.3 V Output 1 μA, MSOP 10-Pin
- Microchip MCP73833-BZI/UN 3.7 V to 7 V Input 4.2 V Output 1 A, MSOP 10-Pin
- Microchip MCP73833T-FCI/UN 3.75 V to 16 V Input 4.5 V Output 1 A, MSOP 10-Pin
- Microchip MCP73841-420I/UN 4.5 V to 12 V Input 0.3 V Output 0.4 μA, MSOP 10-Pin
- Microchip MCP73833-FCI/UN 3.75 V to 6V Input 4.168V Output 1.2 A, MSOP 10-Pin
- Microchip 3.75 V to 6V Input 4.17V Output 1.2 A, MSOP 10-Pin












