Microchip MCP73833T-FCI/UN, Battery Management, 3.75 V to 16V Input 4.5V Output 1 A, MSOP 10-Pin
- RS Stock No.:
- 598-207
- Mfr. Part No.:
- MCP73833T-FCI/UN
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$5,585.00
(exc. GST)
$6,142.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $2.234 | $5,585.00 |
*price indicative
- RS Stock No.:
- 598-207
- Mfr. Part No.:
- MCP73833T-FCI/UN
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Battery Management | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 3.75V | |
| Output Current | 1A | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 16V | |
| Series | MCP73833 | |
| Length | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Battery Management | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 10 | ||
Minimum Supply Voltage 3.75V | ||
Output Current 1A | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 16V | ||
Series MCP73833 | ||
Length 3mm | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Stand-alone linear charge management controller designed for single-cell Li-Ion or Li-Polymer batteries. It integrates key features like constant current/constant voltage charging, thermal regulation, and reverse discharge protection to ensure safe and efficient battery charging. With minimal external components required, its ideal for portable applications such as smartphones, MP3 players, and Bluetooth devices. The device also supports USB-compliant charging and includes charge status outputs and cell temperature monitoring for enhanced reliability.
Two open-drain status outputs
Preconditioning and end-of-charge ratio options
Under voltage lockout
Power good output
Related links
- Microchip MCP73834T-FCI/MF 3.75 V to 6 V Input 4.5 V Output 1 A, DFN 10-Pin
- Maxim Integrated 4.5 V to 13.7 V Input 4.5 V Output 1.73 A, FC2QFN 24-Pin
- Maxim Integrated 13.7 V to 13.7 V Input 4.5 V Output 1.73 A, FC2QFN 24-Pin
- Microchip MCP73833-FCI/UN 3.75 V to 6V Input 4.168V Output 1.2 A, MSOP 10-Pin
- Microchip MCP73834-FCI/UN 3.75 V to 6V Input 4.53V Output 1.2 A, MSOP 10-Pin
- Microchip MCP73837-FCI/UN 3.75 V to 6V Input 4.52V Output 1.2 A, MSOP 10-Pin
- Microchip MCP73837T-FCI/MF 3.75 V to 6 V Input 4.2 V Output 1000 mA, DFN 10-Pin
- Microchip MCP73837-FCI/MF 3.75 V to 6 V Input 4.2 V Output 1000 mA, DFN 10-Pin