Microchip MCP73844T-840I/MS, Battery Management, 8.7 V to 12V Input 300mV Output 1 μA, MSOP 10-Pin
- RS Stock No.:
- 598-413
- Mfr. Part No.:
- MCP73844T-840I/MS
- Brand:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 598-413
- Mfr. Part No.:
- MCP73844T-840I/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Battery Management | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Output Voltage | 300mV | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 8.7V | |
| Output Current | 1μA | |
| Maximum Supply Voltage | 12V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | MCP73844 | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Battery Management | ||
Mount Type Surface | ||
Package Type MSOP | ||
Output Voltage 300mV | ||
Pin Count 10 | ||
Minimum Supply Voltage 8.7V | ||
Output Current 1μA | ||
Maximum Supply Voltage 12V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 3mm | ||
Series MCP73844 | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Linear charge management controller designed for single or dual-cell Li-Ion/Li-Polymer batteries. It features constant current and constant voltage regulation, cell preconditioning, and automatic charge termination for safe and efficient charging. Integrated safety timers and charge status indication enhance reliability, while its compact MSOP-8 package suits space-constrained designs.
Safety charge timers
Automatic charge termination
Automatic recharge
Charge status indicator
- RS Stock No. 0649372
- Mfr. Part No. MCP73842-840I/UN
Each (In a Pack of 2)
$4.245
- RS Stock No. 0649367
- Mfr. Part No. MCP73844-840I/MS
Each (In a Pack of 5)
$3.69
- RS Stock No. 0264293
- Mfr. Part No. ML5233-001TCZ07FL
1 Pack of 1
$10.79
- RS Stock No. 0649494
- Mfr. Part No. MCP73831-2ACI/MC
Each (In a Pack of 5)
$1.168
Related links
- Microchip MCP73844-840I/MS 8.7 V to 12 V Input 4.1 V Output 1 A, MSOP 8-Pin
- Microchip MCP73842-840I/UN 8.7 V to 12 V Input 4.1 V Output 1 A, MSOP 10-Pin
- Microchip MCP73841-420I/UN 4.5 V to 12 V Input 0.3 V Output 0.4 μA, MSOP 10-Pin
- Microchip MCP73843-420I/MS 4.5 V to 12 V Input 4.1 V Output 1 A, MSOP 8-Pin
- ROHM ML9077GDZ05BX 5 V to 3.7V Input -0.3V WQFN 12-Pin
- Texas Instruments -0.3 V to 12V Input 8V Output, WSON 6-Pin
- ROHM 5 V to 3.7V Input -0.3V WQFN 12-Pin
- Texas Instruments BQ29700DSET -0.3 V to 12V Input 8V Output, WSON 6-Pin












